Part Details for REC3-2412SR/H1/M by RECOM Power Inc
Overview of REC3-2412SR/H1/M by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC3-2412SR/H1/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-3-2412SRH1M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin 12Vout RoHS: Compliant | 0 |
|
$15.1600 / $18.7500 | Order Now |
DISTI #
72095477
|
RS | DC-DC Converter, DIP24, 1kV Reg, 3W, 12V, 250mA, REC3-S_DR Series | RECOM Power Inc. REC3-2412SR/H1/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8800 / $18.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$14.6700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 12VDC - 1kV Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$15.0100 / $19.8700 | Buy Now |
DISTI #
REC3-2412SR/H1/M
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$16.3300 / $19.0700 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 3W 24VDC 12VDC 250mA DIP24 | 0 |
|
$18.4918 / $19.7862 | RFQ |
Part Details for REC3-2412SR/H1/M
REC3-2412SR/H1/M CAD Models
REC3-2412SR/H1/M Part Data Attributes
|
REC3-2412SR/H1/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2412SR/H1/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 27.6 V | |
Input Voltage-Min | 20.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T12 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |