-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X2867
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power REC3-2415SR/H1/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $26.5600 | Buy Now |
DISTI #
REC3-2415SR/H1/M/SMD-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9573 | Buy Now |
DISTI #
919-3-2415SRH1MS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 24Vin 15Vout RoHS: Compliant | 0 |
|
$16.8300 / $20.5900 | Order Now |
DISTI #
72091477
|
RS | DC-DC Converter, SMD 1kV reg, 3W,15V, 200mA, REC3-S_DR Series | RECOM Power Inc. REC3-2415SR/H1/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $21.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$16.0400 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 15VDC - 1kV Isolation - Metal Case - 24 Lead SMD RoHS: Compliant | 0 |
|
$16.4200 / $21.7400 | Buy Now |
DISTI #
000000000006054404
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 24Vin 15Vout Min Qty: 1 | 0 |
|
$16.4100 / $18.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 24VDC 15VDC 200mA SMD24P | 0 |
|
$21.0972 / $22.5740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-2415SR/H1/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2415SR/H1/M/SMD
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |