Datasheets
REC3-4805SRWZ/H2/C/M/SMD by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18

Part Details for REC3-4805SRWZ/H2/C/M/SMD by RECOM Power Inc

Overview of REC3-4805SRWZ/H2/C/M/SMD by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for REC3-4805SRWZ/H2/C/M/SMD

Part # Distributor Description Stock Price Buy
DISTI # REC3-4805SRWZ/H2/C/M/SMD-ND
DigiKey DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 1 $28.3900
  • 5 $28.1680
  • 10 $27.9500
  • 25 $27.5132
  • 50 $26.2032
  • 100 $24.0196
  • 250 $23.5829
$23.5829 / $28.3900 Buy Now
DISTI # 919-3-4805SRWZH2CMS
Mouser Electronics Isolated DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout RoHS: Compliant 12
  • 1 $28.9800
  • 5 $28.7600
  • 10 $28.2400
  • 30 $26.2000
  • 60 $24.0100
  • 105 $23.5800
$23.5800 / $28.9800 Buy Now
Future Electronics REC3 Series 18-72Vin 5Vout 3W Isolated DC/DC Converters RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box 0
Box
  • 15 $23.4500
  • 30 $23.1200
$23.1200 / $23.4500 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 5VDC - 2kV Isolation - Metal Case - 24 Lead SMD RoHS: Compliant 0
  • 1 $29.0100
  • 5 $27.0900
  • 15 $25.8000
  • 60 $23.9000
  • 105 $22.8800
  • 255 $22.2500
  • 510 $21.9100
$21.9100 / $29.0100 Buy Now
DISTI # REC3-4805SRWZH2CMS
TME Converter: DC/DC, 3W, Uin: 36÷72V, Uout: 5VDC, Iout: 600mA, SMT Min Qty: 1 0
  • 1 $27.2600
  • 30 $24.3400
  • 60 $23.9900
  • 120 $23.3200
$23.3200 / $27.2600 RFQ
DISTI # 000000000006054827
Sager Isolated DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout Min Qty: 1 0
  • 1 $24.8500
  • 10 $24.1200
  • 25 $23.4400
  • 50 $22.8100
  • 100 $22.4900
  • 250 $21.9000
$21.9000 / $24.8500 Buy Now

Part Details for REC3-4805SRWZ/H2/C/M/SMD

REC3-4805SRWZ/H2/C/M/SMD CAD Models

REC3-4805SRWZ/H2/C/M/SMD Part Data Attributes

REC3-4805SRWZ/H2/C/M/SMD RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC3-4805SRWZ/H2/C/M/SMD RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SOP, GWDIP18/24,1.0
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code SOP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 19.9 mm

REC3-4805SRWZ/H2/C/M/SMD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-4805SRWZ/H2/C/M/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-4805SRWZ/H2/C/M/SMD by RECOM Power Inc

  • Please alert me when REC3-4805SRWZ/H2/C/M/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC3-4805SRWZ/H2/C/M/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-4805SRWZ/H2/C/M/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC3-4805SRWZ/H2/C/M/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-4805SRWZ/H2/C/M/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-4805SRWZ/H2/C/M/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: