Part Details for REC3-4809SRW/H2/A/M/SMD- by RECOM Power Inc
Overview of REC3-4809SRW/H2/A/M/SMD- by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC3-4809SRW/H2/A/M/SMD-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 3W 36-72VDC 9VDC 330mA SMD24P | 0 |
|
$26.2005 / $28.0345 | RFQ |