-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X3821
|
Newark | Dc-Dc Converter, Medical, 12V, 0.25A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power REC3-4812SRWZ/H4/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $24.4200 | Buy Now |
DISTI #
945-1163-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
14 In Stock |
|
$20.8070 / $25.4400 | Buy Now |
DISTI #
919-3-4812SRWZH4A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 4:1 18-72Vin 12Vout RoHS: Compliant | 49 |
|
$20.8000 / $25.4400 | Buy Now |
DISTI #
70052288
|
RS | Recom Iso DC-DC Converter, Vin 18 to 72V dc, Vout 12V dc, I/O isolation 4000V dc | RECOM Power Inc. REC3-4812SRWZ/H4/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7000 / $26.4900 | RFQ |
|
Future Electronics | REC3-S-DRW Series 3 W Single Output 12 V DC/DC Converter DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$23.8000 / $24.9900 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 12VDC - 4kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$20.2900 / $26.8600 | Buy Now |
DISTI #
REC3-4812SRWZ/H4/A
|
TME | Converter: DC/DC, 3W, Uin: 36÷72V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$22.0500 / $25.7800 | RFQ |
DISTI #
000000000006055263
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 4:1 18-72Vin 12Vout Min Qty: 1 | 0 |
|
$20.2800 / $23.0100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 18-72VDC 12VDC 250mA DIP24 | 0 |
|
$25.2077 / $26.9722 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-4812SRWZ/H4/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-4812SRWZ/H4/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |