-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0531
|
Newark | 3.5W Dc/Dc-Converter Econoline Dip24 10Kv Reg 2:/Tube Rohs Compliant: Yes |Recom Power REC3.5-0509DRW/R10/A RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3400 / $66.0600 | Buy Now |
DISTI #
REC3.5-0509DRW/R10/A-ND
|
DigiKey | DC DC CONVERTER +/-9V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.3380 | Buy Now |
DISTI #
919-3.5-0509DRWR10A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout RoHS: Compliant | 0 |
|
$49.1100 / $52.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$43.5500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$43.1300 / $62.8700 | Buy Now |
DISTI #
000000000006055654
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Min Qty: 1 | 0 |
|
$45.7600 / $50.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 4.5-9VDC +/-9VDC +/-194mA DIP24 | 0 |
|
$57.3072 / $60.1726 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3.5-0509DRW/R10/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3.5-0509DRW/R10/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP6/24,.6 | |
Pin Count | 24/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -9 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.194 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |