-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0536
|
Newark | 3.5W Dc/Dc-Converter Econoline Dip24 10Kv Reg 2:/Tube Rohs Compliant: Yes |Recom Power REC3.5-0509DRW/R10/C/X1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0700 / $72.6600 | Buy Now |
DISTI #
REC3.5-0509DRW/R10/C/X1-ND
|
DigiKey | DC DC CONVERTER +/-9V 3.5W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$52.6702 / $61.4600 | Buy Now |
DISTI #
919-3.50509DRWR10CX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin +/-9Vout RoHS: Compliant | 0 |
|
$52.6700 / $56.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$47.9000 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$47.4400 / $69.1500 | Buy Now |
DISTI #
000000000006055659
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin +/-9Vout Min Qty: 1 | 0 |
|
$50.3400 / $55.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 4.5-9VDC +/-9VDC +/-194mA DIP24 | 0 |
|
$61.2430 / $64.3052 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3.5-0509DRW/R10/C/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3.5-0509DRW/R10/C/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP9/24,.6 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -9 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.194 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |