Power Circuits
REC3.5-0509DRW/R8/A/CTRL
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7

Overview of REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
ADG3242BRJZ-REEL7 Analog Devices 2.5/3.3V,2 Bit Common Ctrl,Bus
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Price & Stock for REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # REC3.5-0509DRW/R8/A/CTRL-ND
DigiKey DC DC CONVERTER +/-9V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $44.9227
$44.9227 Buy Now
DISTI # 919-3.5-0509DRWR8AC
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout RoHS: Compliant 0
  • 1 $46.3500
  • 5 $45.4200
  • 10 $44.2400
  • 30 $42.9900
  • 60 $41.7900
  • 105 $41.3600
$41.3600 / $46.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $36.6800
$36.6800 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 9VDC - 8kV Isolation - CTRL Pin - DIP24 RoHS: Compliant 0
  • 1 $48.6900
  • 5 $43.4500
  • 15 $42.1500
  • 30 $40.3400
  • 60 $38.6800
  • 105 $37.6500
  • 255 $37.0900
$37.0900 / $48.6900 Buy Now
DISTI # 000000000006055661
Sager Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-9Vout Min Qty: 1 0
  • 1 $42.5700
  • 5 $41.3400
  • 10 $40.1700
  • 25 $39.0700
  • 50 $38.5400
$38.5400 / $42.5700 Buy Now
Ozdisan Elektronik DC/DC CONV 3.5W 4.5-9VDC +/-9VDC +/-194mA DIP24 0
  • 1 $51.6469
  • 15 $48.2681
$48.2681 / $51.6469 RFQ

CAD Models for REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc

REC3.5-0509DRW/R8/A/CTRL
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
DIP
Package Description
, DIP7/24,.6
Pin Count
24/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -9 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-P7
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.194 A
Output Voltage-Max
9.18 V
Output Voltage-Min
8.82 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
DIP7/24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC3.5-0509DRW/R8/A/CTRL
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3.5-0509DRW/R8/A/CTRL would you like to use for your alert(s)?
  • Please alert me when REC3.5-0509DRW/R8/A/CTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3.5-0509DRW/R8/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3.5-0509DRW/R8/A/CTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3.5-0509DRW/R8/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3.5-0509DRW/R8/A/CTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3.5-0509DRW/R8/A/CTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: