Datasheets
REC3.5-0524SRW/R8/C/X1 by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9

Part Details for REC3.5-0524SRW/R8/C/X1 by RECOM Power Inc

Overview of REC3.5-0524SRW/R8/C/X1 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for REC3.5-0524SRW/R8/C/X1

Part # Distributor Description Stock Price Buy
DISTI # 63X0614
Newark 3.5W Dc/Dc-Converter Econoline Dip24 8Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3.5-0524SRW/R8/C/X1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $54.9900
  • 25 $52.4700
  • 50 $51.0800
  • 100 $49.4000
  • 250 $47.7300
$47.7300 / $54.9900 Buy Now
DISTI # REC3.5-0524SRW/R8/C/X1-ND
DigiKey DC DC CONVERTER 24V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $44.3980
$44.3980 Buy Now
DISTI # 919-3.5-0524SRWR8CX1
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 24Vout RoHS: Compliant 0
  • 1 $49.7000
  • 5 $48.7600
  • 10 $44.4000
  • 30 $44.3900
  • 60 $43.9200
  • 105 $43.0600
$43.0600 / $49.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $36.2500
$36.2500 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 24VDC - 8kV Isolation - DIP24 RoHS: Compliant 0
  • 1 $49.1300
  • 5 $43.6900
  • 15 $42.3400
  • 30 $40.4700
  • 60 $38.7500
  • 105 $37.6800
  • 255 $37.1100
$37.1100 / $49.1300 Buy Now
DISTI # 000000000006055737
Sager Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 24Vout Min Qty: 1 0
  • 1 $42.0800
  • 5 $40.8500
  • 10 $39.7000
  • 25 $38.6100
  • 50 $38.1000
$38.1000 / $42.0800 Buy Now
Ozdisan Elektronik DC/DC CONV 3.5W 4.5-9VDC 24VDC 145mA DIP24 0
  • 1 $51.0166
  • 15 $47.6790
$47.6790 / $51.0166 RFQ

Part Details for REC3.5-0524SRW/R8/C/X1

REC3.5-0524SRW/R8/C/X1 CAD Models

REC3.5-0524SRW/R8/C/X1 Part Data Attributes

REC3.5-0524SRW/R8/C/X1 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC3.5-0524SRW/R8/C/X1 RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code DIP
Package Description DIP, DIP9/24,.6
Pin Count 24/9
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-P9
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.145 A
Output Voltage-Max 24.48 V
Output Voltage-Min 23.52 V
Output Voltage-Nom 24 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP9/24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3.5 W
Trim/Adjustable Output NO
Width 20.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3.5-0524SRW/R8/C/X1 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3.5-0524SRW/R8/C/X1 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3.5-0524SRW/R8/C/X1 would you like to use for your alert(s)?
  • Please alert me when REC3.5-0524SRW/R8/C/X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3.5-0524SRW/R8/C/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3.5-0524SRW/R8/C/X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3.5-0524SRW/R8/C/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3.5-0524SRW/R8/C/X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3.5-0524SRW/R8/C/X1 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: