Power Circuits
REC3.5-4809SRW/R8/C
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9

Overview of REC3.5-4809SRW/R8/C by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for REC3.5-4809SRW/R8/C by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X0877
Newark 3.5W Dc/Dc-Converter Econoline Dip24 8Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3.5-4809SRW/R8/C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $49.9800
  • 25 $47.7000
  • 50 $46.4300
  • 100 $44.9100
  • 250 $43.3900
$43.3900 / $49.9800 Buy Now
DISTI # REC3.5-4809SRW/R8/C-ND
DigiKey DC DC CONVERTER 9V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $40.3573
$40.3573 Buy Now
DISTI # 919-3.5-4809SRWR8C
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 48Vin 9Vout RoHS: Compliant 0
  • 1 $41.6500
  • 5 $40.8000
  • 10 $39.7400
  • 30 $38.6200
  • 60 $37.5500
  • 105 $37.1500
$37.1500 / $41.6500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $32.9500
$32.9500 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 9VDC - 8kV Isolation - DIP24 RoHS: Compliant 0
  • 1 $44.6600
  • 5 $39.7100
  • 15 $38.4900
  • 30 $36.7900
  • 60 $35.2200
  • 105 $34.2500
  • 255 $33.7400
$33.7400 / $44.6600 Buy Now
DISTI # 000000000006056000
Sager Isolated DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 48Vin 9Vout Min Qty: 1 0
  • 1 $38.2500
  • 5 $37.1400
  • 10 $36.0900
  • 25 $35.1000
  • 50 $34.6200
$34.6200 / $38.2500 Buy Now
Ozdisan Elektronik DC/DC CONV 3.5W 36-75VDC 9VDC 388mA DIP24 0
  • 1 $46.3734
  • 15 $43.3397
$43.3397 / $46.3734 RFQ

CAD Models for REC3.5-4809SRW/R8/C by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC3.5-4809SRW/R8/C by RECOM Power Inc

REC3.5-4809SRW/R8/C
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24/9
Pin Count
24/9
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-P9
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.388 A
Output Voltage-Max
9.18 V
Output Voltage-Min
8.82 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP9/24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC3.5-4809SRW/R8/C
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3.5-4809SRW/R8/C by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3.5-4809SRW/R8/C by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3.5-4809SRW/R8/C would you like to use for your alert(s)?
  • Please alert me when REC3.5-4809SRW/R8/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3.5-4809SRW/R8/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3.5-4809SRW/R8/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3.5-4809SRW/R8/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3.5-4809SRW/R8/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3.5-4809SRW/R8/C by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: