-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2412SQX/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQE/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQ/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2362
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:40.6Mm Rohs Compliant: Yes |Recom Power REC30-2412S RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8300 / $73.7500 | Buy Now |
DISTI #
945-2593-5-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
11 In Stock |
|
$49.5002 / $64.3300 | Buy Now |
DISTI #
919-REC30-2412S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-36Vin 12Vout 2500mA RoHS: Compliant | 0 |
|
$53.0400 / $63.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 17 Weeks | 0 |
|
$50.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2300 / $67.9700 | Buy Now |
DISTI #
REC30-2412S
|
TME | Converter: DC/DC, 30W, Uin: 18÷36V, Uout: 12VDC, Iout: 2.5A, 2"x1,6" Min Qty: 11 | 0 |
|
$53.5100 / $59.4600 | RFQ |
DISTI #
REC30-2412S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$47.0800 / $56.7800 | Buy Now |
DISTI #
000000000006056070
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-36Vin 12Vout 2500mA Min Qty: 1 | 0 |
|
$52.7000 / $58.2100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 18-36VDC 12VDC 2.5A 2"x1.6" | 0 |
|
$65.9712 / $69.2698 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30-2412S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30-2412S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |