-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7220
|
Newark | Dc-Dc Converter 3.4V 6A |Recom Power REC30-243.4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1000 / $83.8700 | Buy Now |
DISTI #
1486-REC30-243.4S-CHP
|
DigiKey | DC DC CONVERTER 3.4V 30W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
11 In Stock |
|
$53.3127 / $71.0900 | Buy Now |
DISTI #
919-REC30-243.4S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-36Vin 3.4Vout 6000mA RoHS: Compliant | 0 |
|
$59.2400 / $74.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 | 0 |
|
$55.3900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube RoHS: Compliant |
10 Partner Stock |
|
$56.3900 / $76.5800 | Buy Now |
DISTI #
69182445
|
Verical | Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$89.0300 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$76.7704 / $85.3004 | Buy Now | |
DISTI #
REC30-243.4S
|
TME | Converter: DC/DC, 30W, Uin: 18÷36V, Uout: 3.4VDC, Iout: 6A, 2"x1,6" Min Qty: 11 | 0 |
|
$56.8900 / $63.2100 | RFQ |
DISTI #
REC30-243.4S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$52.0100 / $62.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30-243.4S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30-243.4S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 3.74 V | |
Output Voltage-Min | 3.06 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20.4 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |