-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6610
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC30E-4812SZ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $56.8400 | Buy Now |
DISTI #
945-REC30E-4812SZ-ND
|
DigiKey | 30W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 17 Weeks Container: Tube |
15 In Stock |
|
$38.7542 / $46.6200 | Buy Now |
DISTI #
919-REC30E-4812SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A RoHS: Compliant | 40 |
|
$39.3300 / $46.6000 | Buy Now |
DISTI #
73911308
|
RS | DC-DC Converter, 30W, 18-75Vin, 12Vout, 2.5A, 1 Out, Thru-Hole, REC30E-Z Series | RECOM Power Inc. REC30E-4812SZ RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5900 / $47.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$37.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3600 / $50.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy