-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X4303
|
Newark | 5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-0505DRW/H2/C/M/SMD Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1800 / $41.7100 | Buy Now |
DISTI #
REC5-0505DRW/H2/C/M/SMD-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.4519 / $32.3400 | Buy Now |
DISTI #
919-5-0505DRWH2CMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout RoHS: Compliant | 0 |
|
$27.4800 / $33.2600 | Order Now |
DISTI #
72130157
|
RS | DC-DC Converter, SMD, 2kV, Dual, 5W, 05V, 500mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-0505DRW/H2/C/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3400 / $33.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$25.2000 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - SMD RoHS: Compliant | 0 |
|
$25.8000 / $34.1500 | Buy Now |
DISTI #
000000000006056116
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Min Qty: 1 | 0 |
|
$25.7900 / $29.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 4.5-9VDC +/-5VDC +/-500mA SMD24P | 0 |
|
$31.8729 / $34.1040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-0505DRW/H2/C/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-0505DRW/H2/C/M/SMD
RECOM Power Inc
Analog Circuit, MDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | 30 |