-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X4454
|
Newark | 5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-0509SRW/H2/A/M/SMD/CTRL-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.4600 / $25.2000 | Buy Now |
DISTI #
945-REC5-0509SRW/H2/A/M/SMD/CTRL-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 5W Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.8975 / $29.9700 | Buy Now |
DISTI #
919-5-0509SRWH2AMSCR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout RoHS: Compliant | 0 |
|
$24.8200 / $25.6000 | Order Now |
DISTI #
72130127
|
RS | DC-DC Converter, SMD, 2kV, Single, 5W, 09V, 556mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-0509SRW/H2/A/M/SMD/CTRL-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3900 / $31.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$23.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-0509SRW/H2/A/M/SMD/CTRL-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-0509SRW/H2/A/M/SMD/CTRL-R
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.556 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP18/24,1 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER |
This table gives cross-reference parts and alternative options found for REC5-0509SRW/H2/A/M/SMD/CTRL-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-0509SRW/H2/A/M/SMD/CTRL-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC5-0509SRW/H2/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H2/A/X2 |
REC5-0509SRW/H6/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H6/A/X2 |
REC5-0509SRW/H4/A/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H4/A/X2 |
REC5-0509SRW/H4/A/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H4/A/CTRL/X2 |
REC5-0509SRW/H4/A/M/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H4/A/M/CTRL/X2 |
REC5-0509SRW/H2/A/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-0509SRW/H2/A/M/SMD/CTRL-R vs REC5-0509SRW/H2/A/CTRL/X2 |