Datasheets
REC5-0512DRW/H4/C/SMD by: RECOM Power Inc

Power Supply Module, 2 Output, 5W, Hybrid, SMD-24/18

Part Details for REC5-0512DRW/H4/C/SMD by RECOM Power Inc

Overview of REC5-0512DRW/H4/C/SMD by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC5-0512DRW/H4/C/SMD

Part # Distributor Description Stock Price Buy
DISTI # REC5-0512DRW/H4/C/SMD-ND
DigiKey DC DC CONVERTER +/-12V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $34.1200
  • 5 $33.8600
  • 10 $33.5980
  • 25 $33.0728
  • 50 $31.4980
  • 100 $28.8731
  • 250 $28.3481
$28.3481 / $34.1200 Buy Now
DISTI # 919-5-0512DRWH4CS
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 4.5-9Vin +/-12Vout RoHS: Compliant 0
  • 1 $33.8100
  • 5 $33.5500
  • 10 $33.4600
  • 30 $32.8100
  • 60 $31.6400
  • 105 $29.6900
  • 255 $29.3000
$29.3000 / $33.8100 Order Now
DISTI # 72130341
RS DC-DC Converter, SMD, 4kV, Dual, 5W, 12V, 210mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-0512DRW/H4/C/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 15 $33.9900
  • 30 $32.9700
$32.9700 / $33.9900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 0
  • 15 $25.7300
$25.7300 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 12VDC - 4kVDC Isolation - Metal Case - SMD RoHS: Compliant 0
  • 1 $34.8700
  • 5 $32.5600
  • 15 $30.0500
  • 30 $29.1600
  • 60 $27.5000
  • 255 $26.3800
  • 510 $25.6800
$25.6800 / $34.8700 Buy Now
DISTI # 000000000006056346
Sager Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 4.5-9Vin +/-12Vout Min Qty: 1 0
  • 1 $29.8700
  • 10 $29.0000
  • 25 $28.1800
  • 50 $27.4100
  • 100 $27.0400
  • 250 $26.3300
$26.3300 / $29.8700 Buy Now

Part Details for REC5-0512DRW/H4/C/SMD

REC5-0512DRW/H4/C/SMD CAD Models

REC5-0512DRW/H4/C/SMD Part Data Attributes

REC5-0512DRW/H4/C/SMD RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC5-0512DRW/H4/C/SMD RECOM Power Inc Power Supply Module, 2 Output, 5W, Hybrid, SMD-24/18
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SOP, GWDIP24,1.0
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature OUTPUT -12 VDC ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 2
Number of Terminals 18
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.21 A
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP24,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 11.2 mm
Surface Mount YES
Technology HYBRID
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 19.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-0512DRW/H4/C/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-0512DRW/H4/C/SMD by RECOM Power Inc

  • Please alert me when REC5-0512DRW/H4/C/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC5-0512DRW/H4/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-0512DRW/H4/C/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC5-0512DRW/H4/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-0512DRW/H4/C/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-0512DRW/H4/C/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: