Part Details for REC5-1205SRW/H6/A/SMD/CT by RECOM Power Inc
Overview of REC5-1205SRW/H6/A/SMD/CT by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC5-1205SRW/H6/A/SMD/CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 5W 9-18VDC 5VDC 1A SMD24P | 0 |
|
$30.2946 / $32.4152 | RFQ |