REC5-2405SRW/H/B/SMD-R
RECOM Power Inc
Description: Analog Circuit, PDSO18

Overview of REC5-2405SRW/H/B/SMD-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for REC5-2405SRW/H/B/SMD-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-REC5-2405SRW/H/B/SMD-RCT-ND
DigiKey DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $26.1600
  • 100 $22.7701
$22.7701 / $26.1600 Buy Now
DISTI # 919-5-2405SRWHBSR
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout RoHS: Compliant 0
  • 100 $22.4400
  • 200 $22.0800
$22.0800 / $22.4400 Order Now
DISTI # 72128906
RS DC-DC Converter, SMD, 1.6kV, Single, 5W, 05V, 1000mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-2405SRW/H/B/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 100 $27.3600
  • 200 $26.5400
$26.5400 / $27.3600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks 0
  • 100 $20.7100
$20.7100 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 1.6kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant 0
  • 25 $41.4400
  • 50 $25.5000
  • 75 $20.1900
  • 100 $19.7900
$19.7900 / $41.4400 Buy Now
DISTI # 000000000006057181
Sager Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout Min Qty: 100 0
  • 100 $22.0600
  • 200 $21.1800
$21.1800 / $22.0600 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 18-36VDC 5VDC 1A SMD24P 0
  • 1 $29.1386
  • 100 $27.2324
$27.2324 / $29.1386 RFQ

CAD Models for REC5-2405SRW/H/B/SMD-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-2405SRW/H/B/SMD-R by RECOM Power Inc

REC5-2405SRW/H/B/SMD-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
Input Voltage-Max
36 V
Input Voltage-Min
18 V
JESD-30 Code
R-PDSO-G18
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP18/24,1.0
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. REC5-2405SRW/H/B/SMD-R
    RECOM Power Inc
    Analog Circuit, PDSO18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-2405SRW/H/B/SMD-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-2405SRW/H/B/SMD-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-2405SRW/H/B/SMD-R would you like to use for your alert(s)?
  • Please alert me when REC5-2405SRW/H/B/SMD-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-2405SRW/H/B/SMD-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-2405SRW/H/B/SMD-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-2405SRW/H/B/SMD-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-2405SRW/H/B/SMD-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-2405SRW/H/B/SMD-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: