Datasheets
REC5-2405SRWZ/H2/A/M/SMD/CTRL by: RECOM Power Inc

Analog Circuit, MDSO18

Part Details for REC5-2405SRWZ/H2/A/M/SMD/CTRL by RECOM Power Inc

Overview of REC5-2405SRWZ/H2/A/M/SMD/CTRL by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC5-2405SRWZ/H2/A/M/SMD/CTRL

Part # Distributor Description Stock Price Buy
DISTI # REC5-2405SRWZ/H2/A/M/SMD/CTRL-ND
DigiKey DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $31.5700
  • 5 $31.3300
  • 10 $31.0880
  • 25 $30.6020
  • 50 $29.1448
  • 100 $26.7160
  • 250 $26.2302
$26.2302 / $31.5700 Buy Now
DISTI # 919-5-2405SRWZH2AMSC
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout RoHS: Compliant 0
  • 1 $33.3100
  • 5 $33.1300
  • 10 $32.9500
  • 30 $31.7600
  • 60 $30.0300
  • 105 $27.9500
  • 255 $27.3200
$27.3200 / $33.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 0
  • 15 $23.8100
$23.8100 Buy Now
DISTI # 000000000006057250
Sager Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout Min Qty: 1 0
  • 1 $27.6300
  • 10 $26.8400
  • 25 $26.0800
  • 50 $25.3600
  • 100 $25.0200
  • 250 $24.3600
$24.3600 / $27.6300 Buy Now

Part Details for REC5-2405SRWZ/H2/A/M/SMD/CTRL

REC5-2405SRWZ/H2/A/M/SMD/CTRL CAD Models

REC5-2405SRWZ/H2/A/M/SMD/CTRL Part Data Attributes

REC5-2405SRWZ/H2/A/M/SMD/CTRL RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC5-2405SRWZ/H2/A/M/SMD/CTRL RECOM Power Inc Analog Circuit, MDSO18
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SOP, GWDIP18/24,1.0
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power
Input Voltage-Max 36 V
Input Voltage-Min 9 V
JESD-30 Code R-MDSO-G18
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code SOP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for REC5-2405SRWZ/H2/A/M/SMD/CTRL

This table gives cross-reference parts and alternative options found for REC5-2405SRWZ/H2/A/M/SMD/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-2405SRWZ/H2/A/M/SMD/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REC5-2405SRWZ/H4/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/A/M/SMD/CTRL vs REC5-2405SRWZ/H4/A/M/CTRL/X2
REC5-2405SRWZ/H6/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/A/M/SMD/CTRL vs REC5-2405SRWZ/H6/A/M/CTRL/X2
REC5-2405SRWZ/H6/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/A/M/SMD/CTRL vs REC5-2405SRWZ/H6/A/X2
TES5-2411WI 5 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24) Traco Power REC5-2405SRWZ/H2/A/M/SMD/CTRL vs TES5-2411WI
AM5TW-2405SZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 79; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/A/M/SMD/CTRL vs AM5TW-2405SZ
REC5-2405SRWZ/H2/A/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2405SRWZ/H2/A/M/SMD/CTRL vs REC5-2405SRWZ/H2/A/X2
AM5TW-2405SH35-VZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/A/M/SMD/CTRL vs AM5TW-2405SH35-VZ
REC5-2405SRWZ/H2/A/M/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2405SRWZ/H2/A/M/SMD/CTRL vs REC5-2405SRWZ/H2/A/M/X2
AM5TW-2405S-VZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/A/M/SMD/CTRL vs AM5TW-2405S-VZ
AM5TW-2405S-RVZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/A/M/SMD/CTRL vs AM5TW-2405S-RVZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-2405SRWZ/H2/A/M/SMD/CTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-2405SRWZ/H2/A/M/SMD/... by RECOM Power Inc

  • Please alert me when REC5-2405SRWZ/H2/A/M/SMD/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC5-2405SRWZ/H2/A/M/SMD/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-2405SRWZ/H2/A/M/SMD/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC5-2405SRWZ/H2/A/M/SMD/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-2405SRWZ/H2/A/M/SMD/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-2405SRWZ/H2/A/M/SMD/CTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: