Datasheets
REC5-2405SRWZ/H2/C/SMD by: RECOM Power Inc

Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18

Part Details for REC5-2405SRWZ/H2/C/SMD by RECOM Power Inc

Overview of REC5-2405SRWZ/H2/C/SMD by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC5-2405SRWZ/H2/C/SMD

Part # Distributor Description Stock Price Buy
DISTI # REC5-2405SRWZ/H2/C/SMD-ND
DigiKey DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $29.7300
  • 5 $29.5020
  • 10 $29.2730
  • 25 $28.8156
  • 50 $27.4434
  • 100 $25.1564
  • 250 $24.6990
$24.6990 / $29.7300 Buy Now
DISTI # 919-5-2405SRWZH2CS
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout RoHS: Compliant 0
  • 1 $31.3700
  • 5 $31.2000
  • 10 $30.6800
  • 30 $29.6100
  • 60 $28.0400
  • 105 $26.1600
  • 255 $25.5900
$25.5900 / $31.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 0
  • 15 $22.4200
$22.4200 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD RoHS: Compliant 0
  • 1 $30.3800
  • 5 $28.3700
  • 15 $26.1900
  • 30 $25.4000
  • 60 $23.9600
  • 255 $23.3000
  • 510 $22.9500
$22.9500 / $30.3800 Buy Now
DISTI # 000000000006057262
Sager Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout Min Qty: 1 0
  • 1 $26.0200
  • 10 $25.2600
  • 25 $24.5500
  • 50 $23.8800
  • 100 $23.5500
  • 250 $22.9400
$22.9400 / $26.0200 Buy Now

Part Details for REC5-2405SRWZ/H2/C/SMD

REC5-2405SRWZ/H2/C/SMD CAD Models

REC5-2405SRWZ/H2/C/SMD Part Data Attributes

REC5-2405SRWZ/H2/C/SMD RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC5-2405SRWZ/H2/C/SMD RECOM Power Inc Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SOP, GWDIP24,1.0
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.9 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP24,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 11.2 mm
Surface Mount YES
Technology HYBRID
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 19.9 mm

Alternate Parts for REC5-2405SRWZ/H2/C/SMD

This table gives cross-reference parts and alternative options found for REC5-2405SRWZ/H2/C/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-2405SRWZ/H2/C/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REC5-2405SRWZ/H4/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/C/SMD vs REC5-2405SRWZ/H4/A/M/CTRL/X2
REC5-2405SRWZ/H6/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/C/SMD vs REC5-2405SRWZ/H6/A/M/CTRL/X2
REC5-2405SRWZ/H6/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2405SRWZ/H2/C/SMD vs REC5-2405SRWZ/H6/A/X2
TES5-2411WI 5 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24) Traco Power REC5-2405SRWZ/H2/C/SMD vs TES5-2411WI
AM5TW-2405SZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 79; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/C/SMD vs AM5TW-2405SZ
REC5-2405SRWZ/H2/A/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2405SRWZ/H2/C/SMD vs REC5-2405SRWZ/H2/A/X2
AM5TW-2405SH35-VZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/C/SMD vs AM5TW-2405SH35-VZ
REC5-2405SRWZ/H2/A/M/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2405SRWZ/H2/C/SMD vs REC5-2405SRWZ/H2/A/M/X2
AM5TW-2405S-VZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/C/SMD vs AM5TW-2405S-VZ
AM5TW-2405S-RVZ DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous Aimtec REC5-2405SRWZ/H2/C/SMD vs AM5TW-2405S-RVZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-2405SRWZ/H2/C/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-2405SRWZ/H2/C/SMD by RECOM Power Inc

  • Please alert me when REC5-2405SRWZ/H2/C/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC5-2405SRWZ/H2/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-2405SRWZ/H2/C/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC5-2405SRWZ/H2/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-2405SRWZ/H2/C/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-2405SRWZ/H2/C/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: