Part Details for REC5-2405SRWZ/H6/A/SMD/CTR by RECOM Power Inc
Overview of REC5-2405SRWZ/H6/A/SMD/CTR by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC5-2405SRWZ/H6/A/SMD/CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 6kVDC Isolation - CTRL Pin - Metal Case - SMD RoHS: Compliant | 0 |
|
$21.0000 / $24.4900 | Buy Now |