REC5-2412SRW/H/B/M
RECOM Power Inc
Description: Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/12

Overview of REC5-2412SRW/H/B/M by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for REC5-2412SRW/H/B/M by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X5892
Newark 5W Dc/Dc-Converter Econoline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-2412SRW/H/B/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $32.3400
  • 25 $29.6300
  • 50 $27.5300
  • 100 $26.6200
  • 250 $25.7200
$25.7200 / $32.3400 Buy Now
DISTI # REC5-2412SRW/H/B/M-ND
DigiKey DC DC CONVERTER 12V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $24.3047
$24.3047 Buy Now
DISTI # 919-5-2412SRWHBM
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout RoHS: Compliant 0
  • 1 $24.9500
  • 5 $24.4900
  • 10 $24.3100
  • 30 $23.3800
  • 60 $22.5400
  • 105 $22.1600
  • 255 $22.1500
$22.1500 / $24.9500 Order Now
DISTI # 72129948
RS DC-DC Converter, DIP24, 1.6kV, Single, 5W, 12V, 420mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-2412SRW/H/B/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 15 $26.4500
  • 30 $25.1300
  • 45 $23.8000
  • 60 $22.4800
$22.4800 / $26.4500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $19.5400
$19.5400 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 12VDC - 1.6kVDC Isolation - Metal Case - DIP24 RoHS: Compliant 0
  • 1 $26.4800
  • 15 $23.5400
  • 30 $22.8200
  • 60 $21.8100
  • 105 $20.8800
  • 255 $20.3000
  • 510 $20.0000
$20.0000 / $26.4800 Buy Now
DISTI # 000000000006057609
Sager Isolated DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout Min Qty: 1 0
  • 1 $22.6700
  • 10 $22.0200
  • 25 $21.3900
  • 50 $20.8100
  • 100 $20.5200
  • 250 $19.9900
$19.9900 / $22.6700 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 18-36VDC 12VDC 420mA DIP24 0
  • 1 $27.4955
  • 15 $25.6967
$25.6967 / $27.4955 RFQ

CAD Models for REC5-2412SRW/H/B/M by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-2412SRW/H/B/M by RECOM Power Inc

REC5-2412SRW/H/B/M
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P12
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.42 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC5-2412SRW/H/B/M
    RECOM Power Inc
    Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-2412SRW/H/B/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-2412SRW/H/B/M by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-2412SRW/H/B/M would you like to use for your alert(s)?
  • Please alert me when REC5-2412SRW/H/B/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-2412SRW/H/B/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-2412SRW/H/B/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-2412SRW/H/B/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-2412SRW/H/B/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-2412SRW/H/B/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: