Datasheets
REC5-2415SRW/H4/C/M by: RECOM Power Inc

Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9

Part Details for REC5-2415SRW/H4/C/M by RECOM Power Inc

Overview of REC5-2415SRW/H4/C/M by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC5-2415SRW/H4/C/M

Part # Distributor Description Stock Price Buy
DISTI # 63X6148
Newark 5W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-2415SRW/H4/C/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $35.3300
  • 25 $32.3700
  • 50 $30.0700
  • 100 $29.0900
  • 250 $28.1000
$28.1000 / $35.3300 Buy Now
DISTI # REC5-2415SRW/H4/C/M-ND
DigiKey DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 1 $28.3000
  • 5 $28.0820
  • 10 $27.8650
  • 25 $27.4300
  • 50 $26.1236
  • 100 $23.9467
  • 250 $23.5113
$23.5113 / $28.3000 Buy Now
DISTI # 919-5-2415SRWH4CM
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout RoHS: Compliant 0
  • 1 $28.3000
  • 5 $28.0900
  • 10 $27.4300
  • 30 $26.1200
  • 60 $23.9400
  • 105 $23.5100
$23.5100 / $28.3000 Order Now
DISTI # 72128074
RS DC-DC Converter, DIP24, 4kV, Single, 5W, 15V, 5.1A, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-2415SRW/H4/C/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 15 $28.8900
  • 75 $27.4500
  • 150 $26.0000
  • 300 $24.5600
$24.5600 / $28.8900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 0
  • 15 $21.3400
$21.3400 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 15VDC - 4kVDC Isolation - Metal Case - DIP24 RoHS: Compliant 0
  • 1 $28.9200
  • 5 $27.0000
  • 15 $25.7200
  • 60 $23.8200
  • 105 $22.8100
  • 255 $22.1800
  • 510 $21.8500
$21.8500 / $28.9200 Buy Now
DISTI # 000000000006057865
Sager Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout Min Qty: 1 0
  • 1 $24.7700
  • 10 $24.0500
  • 25 $23.3700
  • 50 $22.7400
  • 100 $22.4200
  • 250 $21.8400
$21.8400 / $24.7700 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 18-36VDC 15VDC 340mA DIP24 0
  • 1 $28.8823
  • 15 $26.9928
$26.9928 / $28.8823 RFQ

Part Details for REC5-2415SRW/H4/C/M

REC5-2415SRW/H4/C/M CAD Models

REC5-2415SRW/H4/C/M Part Data Attributes

REC5-2415SRW/H4/C/M RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC5-2415SRW/H4/C/M RECOM Power Inc Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DIP, DIP24,.6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-P9
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.34 A
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.3 mm

Alternate Parts for REC5-2415SRW/H4/C/M

This table gives cross-reference parts and alternative options found for REC5-2415SRW/H4/C/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-2415SRW/H4/C/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REC5-2415SRWZ/H4/A/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H4/A/X2
REC5-2415SRWZ/H2/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H2/A/CTRL/X2
REC5-2415SRWZ/H4/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H4/A/M/CTRL/X2
REC5-2415SRW/H2/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRW/H2/A/X2
REC5-2415SRWZ/H2/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H2/A/M/CTRL/X2
REC5-2415SRW/H6/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRW/H6/A/CTRL/X2
REC5-2415SRWZ/H2/A/X2 DC-DC Regulated Power Supply Module, RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H2/A/X2
REC5-2415SRW/H4/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRW/H4/A/CTRL/X2
REC5-2415SRW/H4/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRW/H4/A/X2
REC5-2415SRWZ/H6/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-2415SRW/H4/C/M vs REC5-2415SRWZ/H6/A/CTRL/X2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-2415SRW/H4/C/M by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-2415SRW/H4/C/M by RECOM Power Inc

  • Please alert me when REC5-2415SRW/H4/C/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC5-2415SRW/H4/C/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-2415SRW/H4/C/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC5-2415SRW/H4/C/M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-2415SRW/H4/C/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-2415SRW/H4/C/M by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: