-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-REC5-4805DRW/H2/A/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.8337 / $32.3000 | Buy Now |
DISTI #
919-5-4805DRWH2AMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$26.7500 / $27.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$25.5600 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$24.4300 / $51.1700 | Buy Now |
DISTI #
000000000006058074
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout Min Qty: 100 | 0 |
|
$26.1500 / $27.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805DRW/H2/A/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805DRW/H2/A/M/SMD-R
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , GWDIP17/24,1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |