-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6484
|
Newark | 5W Dc/Dc-Converter Econoline Smd 6Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4805DRW/H6/A/SMD/CTRL-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.2900 / $29.4900 | Buy Now |
DISTI #
945-REC5-4805DRW/H6/A/SMD/CTRL-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$29.1380 / $35.0700 | Buy Now |
DISTI #
919-5-4805DRWH6ASCR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 36-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$28.3300 / $29.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$27.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805DRW/H6/A/SMD/CTRL-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805DRW/H6/A/SMD/CTRL-R
RECOM Power Inc
Analog Circuit, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |