-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-4805DRW/H2/C/M-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.6353 | Buy Now |
DISTI #
919-5-4805DRWH2CM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$25.9400 / $29.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$23.0200 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$23.2700 / $30.5500 | Buy Now |
DISTI #
000000000006058082
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout Min Qty: 1 | 0 |
|
$23.5500 / $26.7100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC +/-5VDC +/-500mA DIP24 | 0 |
|
$30.2793 / $32.3988 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805DRW/H2/C/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805DRW/H2/C/M
RECOM Power Inc
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |