-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6466
|
Newark | 5W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-4805DRW/H4/A/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3000 / $39.3500 | Buy Now |
DISTI #
REC5-4805DRW/H4/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.5727 | Buy Now |
DISTI #
919-5-4805DRWH4AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 36-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$26.7900 / $30.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$23.7700 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 4kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant | 0 |
|
$24.0300 / $31.5500 | Buy Now |
DISTI #
000000000006058088
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 36-72Vin +/-5Vout Min Qty: 1 | 0 |
|
$24.3200 / $27.5800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC +/-5VDC +/-500mA DIP24 | 0 |
|
$31.1642 / $33.3457 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805DRW/H4/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805DRW/H4/A/CTRL
RECOM Power Inc
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |