REC5-4805DRWZ/H6/A/CTRL
RECOM Power Inc
Description: Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9

Overview of REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
ADG3242BRJZ-REEL7 Analog Devices 2.5/3.3V,2 Bit Common Ctrl,Bus
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Price & Stock for REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Newark 5W Dc/Dc-Converter Econoline Dip24 6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC5-4805DRWZ/H6/A/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $44.1700
  • 25 $40.4700
  • 50 $37.5900
  • 100 $36.3600
  • 250 $35.1300
$35.1300 / $44.1700 Buy Now
DISTI # REC5-4805DRWZ/H6/A/CTRL-ND
DigiKey DC DC CONVERTER +/-5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $33.1927
$33.1927 Buy Now
DISTI # 919-5-4805DRWZH6AC
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 18-72Vin +/-5Vout RoHS: Compliant 0
  • 1 $37.9600
  • 5 $37.4800
  • 10 $33.2000
  • 30 $33.1900
  • 60 $32.8500
  • 105 $31.8600
  • 255 $31.3300
$31.3300 / $37.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $26.6800
$26.6800 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 5VDC - 6kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant 0
  • 1 $35.4100
  • 5 $31.6000
  • 15 $30.6600
  • 30 $29.7700
  • 60 $28.1400
  • 255 $27.0300
  • 510 $26.3300
$26.3300 / $35.4100 Buy Now
DISTI # 000000000006058148
Sager Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 18-72Vin +/-5Vout Min Qty: 1 0
  • 1 $30.9700
  • 5 $30.0700
  • 10 $29.2200
  • 25 $28.4200
  • 50 $28.0400
$28.0400 / $30.9700 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 18-72VDC +/-5VDC +/-500mA DIP24 0
  • 1 $37.4425
  • 15 $34.9930
$34.9930 / $37.4425 RFQ

CAD Models for REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc

REC5-4805DRWZ/H6/A/CTRL
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-P9
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC5-4805DRWZ/H6/A/CTRL
    RECOM Power Inc
    Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-4805DRWZ/H6/A/CTRL would you like to use for your alert(s)?
  • Please alert me when REC5-4805DRWZ/H6/A/CTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-4805DRWZ/H6/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-4805DRWZ/H6/A/CTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-4805DRWZ/H6/A/CTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-4805DRWZ/H6/A/CTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-4805DRWZ/H6/A/CTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: