-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6492
|
Newark | 5W Dc/Dc-Converter Econoline Smd 1.6Kv Reg 4:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4805DRWZ/H/B/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.1200 / $28.1800 | Buy Now |
DISTI #
945-REC5-4805DRWZ/H/B/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.1802 / $33.5100 | Buy Now |
DISTI #
919-5-4805DRWZHBMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 4:1 18-72in +/-5out RoHS: Compliant | 0 |
|
$27.2500 / $28.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$26.5200 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 5VDC - 1.6kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$25.3500 / $53.0900 | Buy Now |
DISTI #
000000000006058114
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 4:1 18-72in +/-5out Min Qty: 100 | 0 |
|
$27.1400 / $28.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4805DRWZ/H/B/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805DRWZ/H/B/M/SMD-R
RECOM Power Inc
Analog Circuit, MDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |