Part Details for REC5-4805SRWZ/H2/A/M/CTR by RECOM Power Inc
Overview of REC5-4805SRWZ/H2/A/M/CTR by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for REC5-4805SRWZ/H2/A/M/CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 5W 18-72VDC 5VDC 1A DIP24 | 0 |
|
$29.9289 / $32.0239 | RFQ |