REC5-4809DRWZ/H2/A/SMD-R
RECOM Power Inc
Description: Analog Circuit

Overview of REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Newark 5W Dc/Dc-Converter Econoline Smd 2Kv Reg 4:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4809DRWZ/H2/A/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $27.8500
  • 200 $26.2400
  • 300 $24.8300
$24.8300 / $27.8500 Buy Now
DISTI # 945-REC5-4809DRWZ/H2/A/SMD-RCT-ND
DigiKey DC DC CONVERTER +/-9V 5W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $33.1200
  • 100 $28.8302
$28.8302 / $33.1200 Buy Now
DISTI # 919-5-4809DRWZH2ASR
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-9Vout RoHS: Compliant 0
  • 100 $28.3500
  • 200 $27.5900
$27.5900 / $28.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks 0
  • 100 $26.2100
$26.2100 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 9VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant 0
  • 25 $52.4700
  • 50 $32.2900
  • 75 $25.5600
  • 100 $25.0500
$25.0500 / $52.4700 Buy Now
DISTI # 000000000006058342
Sager Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-9Vout Min Qty: 100 0
  • 100 $27.9200
  • 200 $26.8200
$26.8200 / $27.9200 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 18-72VDC +/-9VDC +/-278mA SMD24P 0
  • 1 $36.8962
  • 100 $34.4824
$34.4824 / $36.8962 RFQ

CAD Models for REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc

REC5-4809DRWZ/H2/A/SMD-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, GWDIP17/24,1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
Input Voltage-Max
72 V
Input Voltage-Min
18 V
Number of Terminals
17
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.278 A
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
GWDIP17/24,1
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Want to compare parts?
  1. REC5-4809DRWZ/H2/A/SMD-R
    RECOM Power Inc
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-4809DRWZ/H2/A/SMD-R would you like to use for your alert(s)?
  • Please alert me when REC5-4809DRWZ/H2/A/SMD-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-4809DRWZ/H2/A/SMD-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-4809DRWZ/H2/A/SMD-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-4809DRWZ/H2/A/SMD-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-4809DRWZ/H2/A/SMD-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-4809DRWZ/H2/A/SMD-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: