-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6734
|
Newark | 5W Dc/Dc-Converter Econoline Smd 4Kv Reg 4:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4809DRWZ/H4/A/SMD-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.4900 / $29.7200 | Buy Now |
DISTI #
945-REC5-4809DRWZ/H4/A/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-9V 5W Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.3562 / $35.3400 | Buy Now |
DISTI #
919-5-4809DRWZH4ASR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 4:1 18-72Vin +/-9Vout RoHS: Compliant | 0 |
|
$29.3500 / $30.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.9700 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 9VDC - 4kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$26.7300 / $55.9800 | Buy Now |
DISTI #
000000000006058356
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 4:1 18-72Vin +/-9Vout Min Qty: 100 | 0 |
|
$28.6100 / $29.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 18-72VDC +/-9VDC +/-278mA SMD24P | 0 |
|
$35.7425 / $38.2445 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4809DRWZ/H4/A/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4809DRWZ/H4/A/SMD-R
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 17 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.278 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | GWDIP17/24,1 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER |