-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6758
|
Newark | 5W Dc/Dc-Converter Econoline Smd 1.6Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4809SRW/H/B/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.5500 / $23.0500 | Buy Now |
DISTI #
945-REC5-4809SRW/H/B/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 5W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8501 / $27.4100 | Buy Now |
DISTI #
919-5-4809SRWHBSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 36-72Vin 9Vout RoHS: Compliant | 0 |
|
$22.8300 / $23.4500 | Order Now |
DISTI #
72128257
|
RS | DC-DC Converter, SMD, 1.6kV, Single, 5W, 09V, 5.004A, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-4809SRW/H/B/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7900 / $28.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$21.6900 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 9VDC - 1.6kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$20.7300 / $43.4200 | Buy Now |
DISTI #
000000000006058380
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 36-72Vin 9Vout Min Qty: 100 | 0 |
|
$22.1900 / $23.1100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC 9VDC 556mA SMD24P | 0 |
|
$28.5181 / $30.5144 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4809SRW/H/B/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4809SRW/H/B/SMD-R
RECOM Power Inc
Analog Circuit, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.556 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |