-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-4809SRWZ/H/B/M/SMD-ND
|
DigiKey | DC DC CONVERTER 9V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0475 / $30.6100 | Buy Now |
DISTI #
919-5-4809SRWZHBMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 4:1 18-72Vin 9Vout RoHS: Compliant | 0 |
|
$26.0400 / $31.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$23.8600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 9VDC - 1.6kVDC Isolation - Metal Case - SMD RoHS: Compliant | 0 |
|
$24.4300 / $32.3400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 18-72VDC 9VDC 556mA SMD24P | 0 |
|
$30.1943 / $32.3079 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4809SRWZ/H/B/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4809SRWZ/H/B/M/SMD
RECOM Power Inc
Analog Circuit, MDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | 30 |