-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6875
|
Newark | 5W Dc/Dc-Converter Econoline Smd 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-4812DRW/H/B/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2700 / $40.5700 | Buy Now |
DISTI #
REC5-4812DRW/H/B/M/SMD-ND
|
DigiKey | DC DC CONVERTER +/-12V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.4940 | Buy Now |
DISTI #
919-5-4812DRWHBMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 36-72in +/-12out RoHS: Compliant | 0 |
|
$28.7700 / $34.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$24.5100 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 12VDC - 1.6kVDC Isolation - Metal Case - SMD RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |
DISTI #
000000000006058497
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 1.6kV REG 2:1 36-72in +/-12out Min Qty: 1 | 0 |
|
$25.0800 / $28.4400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC +/-12VDC +/-210mA SMD24P | 0 |
|
$32.2324 / $34.4887 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4812DRW/H/B/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4812DRW/H/B/M/SMD
RECOM Power Inc
Analog Circuit, MDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | 30 |