-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 3.3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7490
|
Newark | 5W Dc/Dc-Converter Econoline Dip24 4Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC5-483.3SRWZ/H4/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $39.5400 | Buy Now |
DISTI #
REC5-483.3SRWZ/H4/A/M-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.7180 | Buy Now |
DISTI #
919-5-483.3SRWZH4AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 4:1 18-72Vin 3.3Vout RoHS: Compliant | 0 |
|
$28.0100 / $33.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks | 0 |
|
$23.8900 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 3.3VDC - 4kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$24.4500 / $32.3700 | Buy Now |
DISTI #
33612650
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 1A 5W Medical 8-Pin Metal DIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$23.1250 | Buy Now |
DISTI #
REC5-483.3SRWZH4AM
|
TME | Converter: DC/DC, 5W, Uin: 18÷72V, Uout: 3.3VDC, Iout: 1A, DIP24, REC5 Min Qty: 1 | 0 |
|
$27.0400 / $31.6200 | RFQ |
DISTI #
000000000006059017
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 4:1 18-72Vin 3.3Vout Min Qty: 1 | 0 |
|
$24.4400 / $27.7200 | Buy Now |
DISTI #
C1S618500042420
|
Chip1Stop | 5W DC/DC-Converter [ECONOLINE] DIP24 4kV reg 4:1 RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$18.5000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 18-72VDC 3.3VDC 1A DIP24 | 0 |
|
$31.4225 / $33.6221 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-483.3SRWZ/H4/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-483.3SRWZ/H4/A/M
RECOM Power Inc
Power Supply Module, 1 Output, 3.3W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |