-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7639
|
Newark | Dc-Dc Converter, Medical, 5V, 1A, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC6-1205SRW/R10/A RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3200 / $60.9500 | Buy Now |
DISTI #
945-1176-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
766 In Stock |
|
$45.6000 / $53.1900 | Buy Now |
DISTI #
919-6-1205SRWR10A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 5Vout RoHS: Compliant | 11 |
|
$42.8600 / $51.5500 | Buy Now |
DISTI #
70052317
|
RS | CONV DC/DC 6W 12VIN 05VOUT | RECOM Power Inc. REC6-1205SRW/R10/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4700 / $50.5000 | RFQ |
|
Future Electronics | America Only - REC6/R Series 6 W Single Output 5 V DC/DC Converter - DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 11Tube |
|
$42.6500 / $44.7800 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 10kVDC Isolation - DIP24 RoHS: Compliant |
369 In Stock |
|
$42.4300 / $56.1700 | Buy Now |
DISTI #
81016148
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1A 6W 6-Pin DIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 60 |
|
$52.4512 / $70.4768 | Buy Now |
DISTI #
81015066
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1A 6W 6-Pin DIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$66.6100 | Buy Now |
DISTI #
REC6-1205SRW/R10/A
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Iout: 1A, DIP24, REC6/R Min Qty: 15 | 0 |
|
$47.7400 / $51.6000 | RFQ |
DISTI #
000000000006059170
|
Sager | Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 5Vout Min Qty: 1 | 87 |
|
$40.3900 / $41.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6-1205SRW/R10/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC6-1205SRW/R10/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP6/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC6-1205SRW/R10/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC6-1205SRW/R10/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC6-1205SRW/R10 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6 | RECOM Power Inc | REC6-1205SRW/R10/A vs REC6-1205SRW/R10 |
REC6-1205SRW/R8/X1 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6 | RECOM Power Inc | REC6-1205SRW/R10/A vs REC6-1205SRW/R8/X1 |