-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7658
|
Newark | 6W Dc/Dc-Converter Econoline Dip24 8Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC6-1209DRW/R8/A/CTRL Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6200 / $58.3200 | Buy Now |
DISTI #
REC6-1209DRW/R8/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-9V 6W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.7617 / $49.3400 | Buy Now |
DISTI #
919-6-1209DRWR8AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-9Vout RoHS: Compliant | 0 |
|
$39.7600 / $49.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$38.4500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 8kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant | 0 |
|
$39.3600 / $52.1100 | Buy Now |
DISTI #
000000000006059189
|
Sager | Isolated DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-9Vout Min Qty: 1 | 0 |
|
$40.4000 / $44.6200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 9-18VDC +/-9VDC +/-335mA DIP24 | 0 |
|
$48.6165 / $52.0196 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6-1209DRW/R8/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC6-1209DRW/R8/A/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -9V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T7 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.335 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP7/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |