Part Details for REC6-1209SRW/R8/A/CTRL/X by RECOM Power Inc
Overview of REC6-1209SRW/R8/A/CTRL/X by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Price & Stock for REC6-1209SRW/R8/A/CTRL/X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 6W 9-18VDC 9VDC 667mA DIP24 | 0 |
|
$50.3614 / $53.8867 | RFQ |