Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
|
|
|
|
|
|
|
|
|
|
|
|
ROHS COMPLIANT, PLASTIC, DIP-24/7
|
|
|
|
|
|
|
|
|
|
|
|
ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
VS
-