-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7724
|
Newark | 6W Dc/Dc-Converter Econoline Dip24 10Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC6-1224SRW/R10/A/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1500 / $63.5400 | Buy Now |
DISTI #
REC6-1224SRW/R10/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.3020 | Buy Now |
DISTI #
919-6-1224SRWR10AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 24Vout RoHS: Compliant | 0 |
|
$47.2300 / $52.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$41.8900 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 24VDC - 10kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant | 0 |
|
$42.8800 / $56.7700 | Buy Now |
DISTI #
000000000006059255
|
Sager | Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 24Vout Min Qty: 1 | 0 |
|
$44.0200 / $48.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 9-18VDC 24VDC 250mA DIP24 | 0 |
|
$55.0719 / $58.9269 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6-1224SRW/R10/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC6-1224SRW/R10/A/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , DIP7/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T7 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | DIP7/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |