-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7971
|
Newark | 7.5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC7.5-1205SRW/H2/A/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.3600 / $26.2100 | Buy Now |
DISTI #
945-REC7.5-1205SRW/H2/A/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.1301 / $31.1700 | Buy Now |
DISTI #
919-7.5-125SRWH2AMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$25.3400 / $26.5600 | Order Now |
DISTI #
72141152
|
RS | DC-DC Converter, SMD, 2kV, Single,7.5W, 05V, 1500mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-1205SRW/H2/A/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6300 / $32.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$24.6700 | Buy Now |
DISTI #
000000000006059506
|
Sager | Isolated DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout Min Qty: 100 | 0 |
|
$25.2400 / $26.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC7.5-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC7.5-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |