-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7976
|
Newark | 7.5W Dc/Dc-Converter Econoline Dip24 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC7.5-1209DRW/H1/A/M/CTRL Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $40.6000 | Buy Now |
DISTI #
REC7.5-1209DRW/H1/A/M/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-9V 8W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.7429 / $31.4600 | Buy Now |
DISTI #
919-7.5-1209DRWH1AMC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out RoHS: Compliant | 0 |
|
$25.7400 / $31.4600 | Order Now |
DISTI #
72140896
|
RS | DC-DC Converter, DIP24, 1kV, Dual,7.5W, 09V, 417mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-1209DRW/H1/A/M/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8800 / $33.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$24.5200 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1kVDC Isolation - CTRL Pin - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$25.1100 / $33.2400 | Buy Now |
DISTI #
000000000006059511
|
Sager | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out Min Qty: 1 | 0 |
|
$25.0900 / $28.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC7.5-1209DRW/H1/A/M/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC7.5-1209DRW/H1/A/M/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -9V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.417 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |