Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
BLM15PX121BH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 120ohm POWRTRN |
|
BLM15PX181SH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 180ohm POWRTRN |
|
BLM21HE802SN1L |
Murata Manufacturing Co Ltd |
FB SMD 0805inch 8000ohm NONAUTO |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
945-REC7.5-2409DRW/H2/A/M/SMD/CTRL-RCT-ND
|
DigiKey
|
DC DC CONVERTER +/-9V 8W
Min Qty:
1
Lead time:
17 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$30.0600 / $34.5500
|
Buy Now
|
|
DISTI #
919-7.5249DRWH2AMSCR
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-9out
RoHS:
Compliant
|
0
|
-
100
$29.8200
-
200
$29.2900
|
$29.2900 / $29.8200
|
Order Now
|
|
|
RS
|
DC-DC Converter, SMD, 2kV, Dual,7.5W, 09V, 417mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-2409DRW/H2/A/M/SMD/CTRL-R
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Lead time:
17 Weeks, 0 Days
Container:
Bulk
|
0
|
-
100
$36.1300
-
200
$35.0500
|
$35.0500 / $36.1300
|
RFQ
|
Want to compare parts?
-
REC7.5-2409DRW/H2/A/M/SMD/CTRL-R
RECOM Power Inc
VS
-