-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8143
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 7.5W, Output Power Max:7.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:250Ma, Width:-, Height:-Rohs Compliant: Yes |Recom Power REC7.5-2415DRW/H1/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $29.8000 | Buy Now |
DISTI #
945-1496-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$26.2242 / $32.1000 | Buy Now |
DISTI #
919-7.5-2415DRWH1AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-15out RoHS: Compliant | 29 |
|
$26.2200 / $31.8600 | Buy Now |
DISTI #
72085306
|
RS | DC-DC Converter, DIP24 1kV 2:1, Dual, 7.5W, +/-15V, +/-250mA, REC7.5-S_DRW Serie | RECOM Power Inc. REC7.5-2415DRW/H1/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4700 / $32.7500 | RFQ |
|
Future Electronics | 7.5 Watt DIP24 & SMD Single & Dual Output RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$27.1100 / $27.7300 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 1kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$24.7600 / $32.7800 | Buy Now |
DISTI #
000000000006059666
|
Sager | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-15out Min Qty: 1 | 0 |
|
$24.7500 / $28.0700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-36VDC +/-15VDC +/-250mA DIP24 | 0 |
|
$31.8039 / $34.0302 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC7.5-2415DRW/H1/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC7.5-2415DRW/H1/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T8 | |
Length | 32 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |