-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8341
|
Newark | 8W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC8-1205SRW/H2/A/M/SMD-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.6600 / $29.9100 | Buy Now |
DISTI #
945-REC8-1205SRW/H2/A/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.5470 / $35.5700 | Buy Now |
DISTI #
919-8-1205SRWH2AMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$31.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$28.1500 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 9 to 18VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$26.9000 / $56.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 11.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC8-1205SRW/H2/A/M/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC8-1205SRW/H2/A/M/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSE0812S05 | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIP-16/6 | XP Power | REC8-1205SRW/H2/A/M/SMD-R vs JSE0812S05 |