Part Details for REC8-243.3SRWZ/H2/A/M/SM by RECOM Power Inc
Overview of REC8-243.3SRWZ/H2/A/M/SM by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC8-243.3SRWZ/H2/A/M/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 8W 9-36VDC 3.3VDC 1.6A SMD24P | 0 |
|
$37.9157 / $40.5698 | RFQ |