-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8434
|
Newark | Dc-Dc Converter, Medical, 5V, 1.6A, Dip, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Diprohs Compliant: Yes |Recom Power REC8-4805SRWZ/H3/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 / $37.9200 | Buy Now |
DISTI #
945-1369-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.9147 / $40.8200 | Buy Now |
DISTI #
919-8-4805SRWZH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 18-75Vin 5Vout RoHS: Compliant | 0 |
|
$33.9100 / $40.7000 | Order Now |
DISTI #
70052383
|
RS | AC/DC CONVERTER, 8WATT, ECONOLINE DIP 3KV REG 4:1 | RECOM Power Inc. REC8-4805SRWZ/H3/A/M RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0100 / $39.6000 | RFQ |
|
Future Electronics | REC8 Series 8 W Single Output 5 V Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$38.3700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 5VDC - 3kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$31.5600 / $41.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-75VDC 5VDC 1.6A DIP24 | 0 |
|
$38.9267 / $41.6515 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-4805SRWZ/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-4805SRWZ/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, METAL, DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T9 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC8-4805SRWZ/H3/A/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC8-4805SRWZ/H3/A/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTF0848S05 | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9 | XP Power | REC8-4805SRWZ/H3/A/M vs JTF0848S05 |