Part Details for RED20-48S12W by P-DUKE
Overview of RED20-48S12W by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RED20-48S12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 20W - Vout: 12 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$57.9900 / $81.1900 | Buy Now |
Part Details for RED20-48S12W
RED20-48S12W CAD Models
RED20-48S12W Part Data Attributes
|
RED20-48S12W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
RED20-48S12W
P-DUKE
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |