Part Details for RED40-110S12W by P-DUKE
Overview of RED40-110S12W by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RED40-110S12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 40W - Vout: 12 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$65.9500 / $92.9100 | Buy Now |